
IPBD-08-D | |
|---|---|
DigiKey Part Number | SAM11401-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-08-D |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-08-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 25 | 23,33200 Kč | 583,30 Kč |
| 50 | 22,21200 Kč | 1 110,60 Kč |
| 100 | 21,15100 Kč | 2 115,10 Kč |
| 250 | 19,82572 Kč | 4 956,43 Kč |
| 500 | 18,87932 Kč | 9 439,66 Kč |
| 1 000 | 17,97796 Kč | 17 977,96 Kč |
| 2 500 | 16,85288 Kč | 42 132,20 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |




