Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IJ5-01-05.0-L-S-1-TR

DigiKey Part Number
SAM14041TR-ND - Tape & Reel (TR)
SAM14041CT-ND - Cut Tape (CT)
SAM14041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IJ5-01-05.0-L-S-1-TR
Description
CONTACT ARRARY ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
IJ5-01-05.0-L-S-1-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
-
Frequency - Max
9.5 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10116,49700 Kč1 164,97 Kč
10099,02030 Kč9 902,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35075,59280 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč