RF Shield Cover 1.829" (46.46mm) X 4.003" (101.68mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.829" (46.46mm) X 4.003" (101.68mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-463C

DigiKey Part Number
1798-1238-ND
Manufacturer
Manufacturer Product Number
SMS-463C
Description
RF SHIELD 1.829" X 4.003" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.829" (46.46mm) X 4.003" (101.68mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-463C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
4.003" (101.68mm)
Width - Overall
1.829" (46.46mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,69900 Kč146,99 Kč
2513,25400 Kč331,35 Kč
10011,66020 Kč1 166,02 Kč
30010,77267 Kč3 231,80 Kč
50010,44398 Kč5 221,99 Kč
1 00010,06749 Kč10 067,49 Kč
2 5009,66992 Kč24 174,80 Kč
5 0009,43033 Kč47 151,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč