
IDSD-10-D-08.00 | |
|---|---|
DigiKey Part Number | IDSD-10-D-08.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-08.00 |
Description | CBL ASSY SKT TO SKT 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-08.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 182,89300 Kč | 1 828,93 Kč |
| 25 | 167,56400 Kč | 4 189,10 Kč |
| 50 | 153,07540 Kč | 7 653,77 Kč |
| 100 | 139,21670 Kč | 13 921,67 Kč |
| 500 | 125,75408 Kč | 62 877,04 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |








