
IDSD-10-D-06.00 | |
|---|---|
DigiKey Part Number | IDSD-10-D-06.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-06.00 |
Description | CBL ASSY SKT TO SKT 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-06.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 175,33300 Kč | 1 753,33 Kč |
| 25 | 160,63480 Kč | 4 015,87 Kč |
| 50 | 146,56600 Kč | 7 328,30 Kč |
| 100 | 133,33730 Kč | 13 333,73 Kč |
| 500 | 126,74392 Kč | 63 371,96 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |



