
FFSD-10-D-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM10477-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-05.00-01-N |
Description | CABLE ASSEM .05" 20POS F-F 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-05.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 249,24600 Kč | 2 492,46 Kč |
| 25 | 232,44800 Kč | 5 811,20 Kč |
| 50 | 214,80960 Kč | 10 740,48 Kč |
| 100 | 190,24190 Kč | 19 024,19 Kč |
| 250 | 168,82476 Kč | 42 206,19 Kč |
| 500 | 134,59802 Kč | 67 299,01 Kč |
| 1 000 | 129,40018 Kč | 129 400,18 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |





