
FFSD-10-D-08.00-01-N | |
|---|---|
DigiKey Part Number | SAM9358-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-08.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-08.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-10-D-08.00-01-F-N | Samtec Inc. | 21 | FFSD-10-D-08.00-01-F-N-ND | 264,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 260,37500 Kč | 2 603,75 Kč |
| 25 | 242,94680 Kč | 6 073,67 Kč |
| 50 | 224,46860 Kč | 11 223,43 Kč |
| 100 | 198,64110 Kč | 19 864,11 Kč |
| 250 | 176,38404 Kč | 44 096,01 Kč |
| 500 | 140,47662 Kč | 70 238,31 Kč |
| 1 000 | 136,43702 Kč | 136 437,02 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |








