
IDSD-04-S-80.00-ST4 | |
|---|---|
DigiKey Part Number | IDSD-04-S-80.00-ST4-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-S-80.00-ST4 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 6.67' (2.03m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-S-80.00-ST4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 6.67' (2.03m) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,06000 Kč | 402,06 Kč |
| 10 | 380,58400 Kč | 3 805,84 Kč |
| 25 | 366,48040 Kč | 9 162,01 Kč |
| 50 | 357,42900 Kč | 17 871,45 Kč |
| 100 | 292,59500 Kč | 29 259,50 Kč |
| 250 | 277,86000 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 402,06000 Kč |
|---|---|
| Unit Price with VAT: | 486,49260 Kč |



