
IDSD-04-D-10.00 | |
|---|---|
DigiKey Part Number | SAM8816-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-10.00 |
Description | CBL ASSY SKT TO SKT 8POS 254MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-D-10.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 126,82800 Kč | 1 268,28 Kč |
| 25 | 116,11880 Kč | 2 902,97 Kč |
| 50 | 106,04000 Kč | 5 302,00 Kč |
| 100 | 96,38080 Kč | 9 638,08 Kč |
| 500 | 86,72216 Kč | 43 361,08 Kč |
| 1 000 | 82,41715 Kč | 82 417,15 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |










