
IDSD-04-D-03.00 | |
|---|---|
DigiKey Part Number | IDSD-04-D-03.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-03.00 |
Description | CBL ASSY SKT TO SKT 8POS 76.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-D-03.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.250' (76.20mm, 3.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 25 | 102,89040 Kč | 2 572,26 Kč |
| 50 | 92,60120 Kč | 4 630,06 Kč |
| 100 | 83,57200 Kč | 8 357,20 Kč |
| 500 | 76,01318 Kč | 38 006,59 Kč |
| 1 000 | 75,33033 Kč | 75 330,33 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |



