HTSW-109-07-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSW-109-07-G-D

DigiKey Part Number
HTSW-109-07-G-D-ND
Manufacturer
Manufacturer Product Number
HTSW-109-07-G-D
Description
CONN HEADER VERT 18POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTSW-109-07-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
5043,78400 Kč2 189,20 Kč
10037,25850 Kč3 725,85 Kč
50033,04850 Kč16 524,25 Kč
1 00025,26021 Kč25 260,21 Kč
2 00022,52350 Kč45 047,00 Kč
5 00020,46060 Kč102 303,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč