
BXM-18RED | |
|---|---|
DigiKey Part Number | 461-1045-ND |
Manufacturer | |
Manufacturer Product Number | BXM-18RED |
Description | TEST LEAD BANANA TO GRABBER 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Micro Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 5 | 137,95600 Kč | 689,78 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 131,70800 Kč | 3 292,70 Kč |
| 50 | 129,10000 Kč | 6 455,00 Kč |
| 100 | 126,54230 Kč | 12 654,23 Kč |
| 250 | 123,23980 Kč | 30 809,95 Kč |
| 500 | 120,79814 Kč | 60 399,07 Kč |
| 1 000 | 118,40457 Kč | 118 404,57 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |





