
BXM-36RED | |
|---|---|
DigiKey Part Number | 461-1048-ND |
Manufacturer | |
Manufacturer Product Number | BXM-36RED |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Micro Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 5 | 160,42400 Kč | 802,12 Kč |
| 10 | 157,23300 Kč | 1 572,33 Kč |
| 25 | 153,13440 Kč | 3 828,36 Kč |
| 50 | 150,09800 Kč | 7 504,90 Kč |
| 100 | 147,12460 Kč | 14 712,46 Kč |
| 250 | 143,28448 Kč | 35 821,12 Kč |
| 500 | 140,44596 Kč | 70 222,98 Kč |
| 1 000 | 137,66205 Kč | 137 662,05 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |





