
BXM-36BLK | |
|---|---|
DigiKey Part Number | 461-1047-ND |
Manufacturer | |
Manufacturer Product Number | BXM-36BLK |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Micro Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 5 | 164,37200 Kč | 821,86 Kč |
| 10 | 161,09700 Kč | 1 610,97 Kč |
| 25 | 156,89720 Kč | 3 922,43 Kč |
| 50 | 153,79360 Kč | 7 689,68 Kč |
| 100 | 150,74670 Kč | 15 074,67 Kč |
| 250 | 146,81212 Kč | 36 703,03 Kč |
| 500 | 143,90266 Kč | 71 951,33 Kč |
| 1 000 | 141,05092 Kč | 141 050,92 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |




