18.0" (457.20mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXM-18R/B

DigiKey Part Number
461-1046-ND
Manufacturer
Manufacturer Product Number
BXM-18R/B
Description
TEST LEAD BANANA/GRAB 18" SET/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
22 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
2.5A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Micro Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,58000 Kč281,58 Kč
5268,73200 Kč1 343,66 Kč
10263,44100 Kč2 634,41 Kč
25256,55360 Kč6 413,84 Kč
50251,47620 Kč12 573,81 Kč
100246,49340 Kč24 649,34 Kč
250240,05752 Kč60 014,38 Kč
500235,30106 Kč117 650,53 Kč
Manufacturers Standard Package
Unit Price without VAT:281,58000 Kč
Unit Price with VAT:340,71180 Kč
Kit Contents
Part NumberDescriptionQuantity
BXM-18BLKTEST LEAD BANANA TO GRABBER 18"1
BXM-18REDTEST LEAD BANANA TO GRABBER 18"1