
BXM-36-S | |
|---|---|
DigiKey Part Number | 461-1150-ND |
Manufacturer | |
Manufacturer Product Number | BXM-36-S |
Description | TEST LEAD BANANA/GRAB 36" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 10 Leads, Multiple Colors |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Micro Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,09000 Kč | 1 302,09 Kč |
| 5 | 1 243,04000 Kč | 6 215,20 Kč |
| 10 | 1 218,43000 Kč | 12 184,30 Kč |
| 25 | 1 186,60520 Kč | 29 665,13 Kč |
| 50 | 1 163,10020 Kč | 58 155,01 Kč |
| 100 | 1 140,04440 Kč | 114 004,44 Kč |
| Unit Price without VAT: | 1 302,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,52890 Kč |




