18.0" (457.20mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXM-18-S

DigiKey Part Number
461-1149-ND
Manufacturer
Manufacturer Product Number
BXM-18-S
Description
TEST LEAD BANANA/GRAB 18" SET/10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
10 Leads, Multiple Colors
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
22 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
2.5A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Micro Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 302,09000 Kč1 302,09 Kč
51 243,04000 Kč6 215,20 Kč
101 218,43000 Kč12 184,30 Kč
251 186,60520 Kč29 665,13 Kč
501 163,10020 Kč58 155,01 Kč
1001 140,04440 Kč114 004,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 302,09000 Kč
Unit Price with VAT:1 575,52890 Kč
Alternate Length
TEST LEAD BANANA/GRAB 36" SET/10
In-Stock: 38
Unit Price: 1 302,09000 Kč