
BX1W-18-S | |
|---|---|
DigiKey Part Number | 461-1151-ND |
Manufacturer | |
Manufacturer Product Number | BX1W-18-S |
Description | TEST LEAD BANANA/GRAB 18" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 10 Leads, Multiple Colors |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,16000 Kč | 1 678,16 Kč |
| 5 | 1 601,93800 Kč | 8 009,69 Kč |
| 10 | 1 570,23000 Kč | 15 702,30 Kč |
| 25 | 1 529,22560 Kč | 38 230,64 Kč |
| 50 | 1 498,92120 Kč | 74 946,06 Kč |
| 100 | 1 469,20700 Kč | 146 920,70 Kč |
| Unit Price without VAT: | 1 678,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,57360 Kč |







