




HSEC8-140-01-L-DV-A-BL | |
|---|---|
DigiKey Part Number | HSEC8-140-01-L-DV-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-DV-A-BL |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-DV-A-BL Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Board Lock, Locking Ramp |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 40 | Contact Type Cantilever |
Number of Positions 80 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,32200 Kč | 1 393,22 Kč |
| 25 | 130,58240 Kč | 3 264,56 Kč |
| 50 | 124,34600 Kč | 6 217,30 Kč |
| 100 | 118,40980 Kč | 11 840,98 Kč |
| 250 | 111,00048 Kč | 27 750,12 Kč |
| 500 | 105,70604 Kč | 52 853,02 Kč |
| 1 000 | 105,40996 Kč | 105 409,96 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |





