




HSEC8-140-01-L-PV-2-1-WT | |
|---|---|
DigiKey Part Number | HSEC8-140-01-L-PV-2-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-PV-2-1-WT |
Description | CONN EDGE DUAL FML 82POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 82 (80 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-PV-2-1-WT Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 40; 2 | Contact Type Cantilever |
Number of Positions 82 (80 + 2 Power) | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 233,45600 Kč | 2 334,56 Kč |
| 25 | 220,67200 Kč | 5 516,80 Kč |
| 50 | 212,68880 Kč | 10 634,44 Kč |
| 100 | 188,77200 Kč | 18 877,20 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |







