




HSEC8-120-01-S-DV-A-K | |
|---|---|
DigiKey Part Number | SAM11341-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-DV-A-K |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-S-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,75900 Kč | 967,59 Kč |
| 25 | 90,69440 Kč | 2 267,36 Kč |
| 50 | 86,36480 Kč | 4 318,24 Kč |
| 100 | 82,24290 Kč | 8 224,29 Kč |
| 250 | 77,09372 Kč | 19 273,43 Kč |
| 500 | 73,41572 Kč | 36 707,86 Kč |
| 1 000 | 70,04933 Kč | 70 049,33 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |







