2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIDWR

DigiKey Part Number
296-19854-2-ND - Tape & Reel (TR)
296-19854-1-ND - Cut Tape (CT)
296-19854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EIDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 717
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,67856 Kč37 357,12 Kč
4 00018,24459 Kč72 978,36 Kč
6 00018,02710 Kč108 162,60 Kč
10 00017,78627 Kč177 862,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,08700 Kč270,87 Kč
2524,62640 Kč615,66 Kč
10021,91770 Kč2 191,77 Kč
25020,62592 Kč5 156,48 Kč
50019,84688 Kč9 923,44 Kč
1 00019,75807 Kč19 758,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,83300 Kč238,33 Kč
2521,62800 Kč540,70 Kč
10019,20690 Kč1 920,69 Kč
25018,05156 Kč4 512,89 Kč
50017,35526 Kč8 677,63 Kč
1 00017,18791 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč