


HSEC8-120-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | HSEC8-120-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-D-EM2 |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-D-EM2 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20 | Color Black |
Number of Positions 40 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,20000 Kč | 190,20 Kč |
| 10 | 175,74900 Kč | 1 757,49 Kč |
| 25 | 166,16000 Kč | 4 154,00 Kč |
| 50 | 160,14940 Kč | 8 007,47 Kč |
| 100 | 124,15280 Kč | 12 415,28 Kč |
| 500 | 120,10182 Kč | 60 050,91 Kč |
| Unit Price without VAT: | 190,20000 Kč |
|---|---|
| Unit Price with VAT: | 230,14200 Kč |







