



282139-75 | |
|---|---|
DigiKey Part Number | ACX1781-ND |
Manufacturer | |
Manufacturer Product Number | 282139-75 |
Description | CONN 1.0/2.3 RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 282139-75 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass, Phosphor Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,24000 Kč | 230,24 Kč |
| 10 | 195,60400 Kč | 1 956,04 Kč |
| 25 | 183,34480 Kč | 4 583,62 Kč |
| 50 | 174,59400 Kč | 8 729,70 Kč |
| 100 | 166,26000 Kč | 16 626,00 Kč |
| 300 | 153,86493 Kč | 46 159,48 Kč |
| 500 | 148,42318 Kč | 74 211,59 Kč |
| 1 000 | 141,34753 Kč | 141 347,53 Kč |
| Unit Price without VAT: | 230,24000 Kč |
|---|---|
| Unit Price with VAT: | 278,59040 Kč |






