Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94164YCS-TR

DigiKey Part Number
576-4455-2-ND - Tape & Reel (TR)
576-4455-1-ND - Cut Tape (CT)
576-4455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94164YCS-TR
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC94164YCS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Rds On (Typ)
14.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Reverse Current
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-WLCSP (1x1.5)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIP32458DB-T2-GE1Vishay Siliconix14 923SIP32458DB-T2-GE1CT-ND15,43000 KčSimilar
SIP32459DB-T2-GE1Vishay Siliconix5 314SIP32459DB-T2-GE1CT-ND23,36000 KčSimilar
In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
2510,52800 Kč263,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,38498 Kč28 154,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč