HSEC8-110-01-L-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSEC8-110-01-L-DV

HSEC8-110-01-L-DV

DigiKey Part Number
612-HSEC8-110-01-L-DV-ND
Manufacturer
Manufacturer Product Number
HSEC8-110-01-L-DV
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-110-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,73000 Kč113,73 Kč
1096,61000 Kč966,10 Kč
2590,56040 Kč2 264,01 Kč
5086,23200 Kč4 311,60 Kč
10082,11600 Kč8 211,60 Kč
25076,97520 Kč19 243,80 Kč
50073,30326 Kč36 651,63 Kč
1 00072,23844 Kč72 238,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,73000 Kč
Unit Price with VAT:137,61330 Kč