New Product
84 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC6-042-01-S-DV-WT-TR

DigiKey Part Number
612-HSEC6-042-01-S-DV-WT-TR-ND - Tape & Reel (TR)
612-HSEC6-042-01-S-DV-WT-TRCT-ND - Cut Tape (CT)
612-HSEC6-042-01-S-DV-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC6-042-01-S-DV-WT-TR
Description
0.60 MM GENERATE HIGH-SPEED EDGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
84 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
42
Number of Positions
84
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,15000 Kč247,15 Kč
10210,04300 Kč2 100,43 Kč
25196,89400 Kč4 922,35 Kč
50187,49120 Kč9 374,56 Kč
100180,16700 Kč18 016,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250136,50128 Kč34 125,32 Kč
500135,05914 Kč67 529,57 Kč
Manufacturers Standard Package
Unit Price without VAT:247,15000 Kč
Unit Price with VAT:299,05150 Kč