New Product
56 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC6-028-01-S-DV-WT-TR

DigiKey Part Number
612-HSEC6-028-01-S-DV-WT-TR-ND - Tape & Reel (TR)
612-HSEC6-028-01-S-DV-WT-TRCT-ND - Cut Tape (CT)
612-HSEC6-028-01-S-DV-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC6-028-01-S-DV-WT-TR
Description
0.60 MM GENERATE HIGH-SPEED EDGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
56 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10128,92800 Kč1 289,28 Kč
25120,84760 Kč3 021,19 Kč
50115,07320 Kč5 753,66 Kč
100109,57810 Kč10 957,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25089,87984 Kč22 469,96 Kč
50085,59288 Kč42 796,44 Kč
75083,18120 Kč62 385,90 Kč
1 25082,84971 Kč103 562,14 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč