
HSEC6-028-01-S-RA-WT-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-028-01-S-RA-WT-TR-ND - Tape & Reel (TR) 612-HSEC6-028-01-S-RA-WT-TRCT-ND - Cut Tape (CT) 612-HSEC6-028-01-S-RA-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-028-01-S-RA-WT-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC6-028-01-S-RA-WT-TR Models |
Category | Features Solder Retention |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,26000 Kč | 201,26 Kč |
| 10 | 171,09900 Kč | 1 710,99 Kč |
| 25 | 160,38720 Kč | 4 009,68 Kč |
| 50 | 152,72900 Kč | 7 636,45 Kč |
| 100 | 145,43580 Kč | 14 543,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 118,75887 Kč | 35 627,66 Kč |
| 600 | 115,17450 Kč | 69 104,70 Kč |
| Unit Price without VAT: | 201,26000 Kč |
|---|---|
| Unit Price with VAT: | 243,52460 Kč |







