67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-A1-67-R-SMT-4.10-KE-T/R

DigiKey Part Number
2057-M2-A1-67-R-SMT-4.10-KE-T/RTR-ND - Tape & Reel (TR)
2057-M2-A1-67-R-SMT-4.10-KE-T/RCT-ND - Cut Tape (CT)
2057-M2-A1-67-R-SMT-4.10-KE-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M2-A1-67-R-SMT-4.10-KE-T/R
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Keyed
Manufacturer
Adam Tech
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
67
Color
Black
Card Thickness
0.031" (0.79mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1032,43000 Kč324,30 Kč
2530,39880 Kč759,97 Kč
5028,94740 Kč1 447,37 Kč
10027,56260 Kč2 756,26 Kč
25025,83580 Kč6 458,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70024,02494 Kč16 817,46 Kč
1 40022,87864 Kč32 030,10 Kč
2 10022,23365 Kč46 690,67 Kč
3 50021,44720 Kč75 065,20 Kč
4 90020,94441 Kč102 627,61 Kč
7 00020,42448 Kč142 971,36 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč