
HQCD-030-02.00-SEU-TBR-1 | |
|---|---|
DigiKey Part Number | SAM15985-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-02.00-SEU-TBR-1 |
Description | CABLE ASSEM 0.50MM COAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-02.00-SEU-TBR-1 Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bag | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,91000 Kč | 1 367,91 Kč |
| 10 | 1 162,75700 Kč | 11 627,57 Kč |
| 25 | 1 090,00840 Kč | 27 250,21 Kč |
| 50 | 1 074,10840 Kč | 53 705,42 Kč |
| Unit Price without VAT: | 1 367,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,17110 Kč |







