26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
HLE-113-02-G-DV-A

HLE-113-02-G-DV-A

DigiKey Part Number
SAM12422-ND
Manufacturer
Manufacturer Product Number
HLE-113-02-G-DV-A
Description
CONN RCPT 26POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-113-02-G-DV-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.144" (3.66mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
4.1A per Contact
Voltage Rating
400VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1088,67500 Kč886,75 Kč
10075,36180 Kč7 536,18 Kč
50067,27382 Kč33 636,91 Kč
1 00064,30638 Kč64 306,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč