Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-113-14-L-D

DigiKey Part Number
SAM1054-13-ND
Manufacturer
Manufacturer Product Number
TSW-113-14-L-D
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-113-14-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1043,02500 Kč430,25 Kč
10036,57220 Kč3 657,22 Kč
50032,64434 Kč16 322,17 Kč
1 00031,08670 Kč31 086,70 Kč
5 00027,75209 Kč138 760,45 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 735
Unit Price: 105,20000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: 158,53000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 152,66000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 149,72000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 149,93000 Kč