Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
TSW-113-08-L-D-RA

TSW-113-08-L-D-RA

DigiKey Part Number
SAM1041-13-ND
Manufacturer
Manufacturer Product Number
TSW-113-08-L-D-RA
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-113-08-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 540
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1045,65000 Kč456,50 Kč
10038,78540 Kč3 878,54 Kč
50034,62066 Kč17 310,33 Kč
1 00032,96833 Kč32 968,33 Kč
5 00029,43231 Kč147 161,55 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1589
Unit Price: 110,03000 Kč
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: 169,03000 Kč
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: 166,09000 Kč
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: 162,94000 Kč
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: 159,79000 Kč