20 Position Cable Assembly Rectangular Socket to Cable 0.917' (279.40mm, 11.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSD-10-S-11.00-01-T-N-G

DigiKey Part Number
HCSD-10-S-11.00-01-T-N-G-ND
Manufacturer
Manufacturer Product Number
HCSD-10-S-11.00-01-T-N-G
Description
.100" DOUBLE ROW IDC RIBBON CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 0.917' (279.40mm, 11.00")
Datasheet
 Datasheet
EDA/CAD Models
HCSD-10-S-11.00-01-T-N-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.917' (279.40mm, 11.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
10131,23800 Kč1 312,38 Kč
25117,79880 Kč2 944,97 Kč
50102,68020 Kč5 134,01 Kč
10094,91100 Kč9 491,10 Kč
50091,07882 Kč45 539,41 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč