
HCSD-10-D-12.00-01-N | |
|---|---|
DigiKey Part Number | HCSD-10-D-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-D-12.00-01-N |
Description | .100 C.L. MOLD TO POS. DOUBLE RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-10-D-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 186,98700 Kč | 1 869,87 Kč |
| 25 | 180,37280 Kč | 4 509,32 Kč |
| 50 | 175,41300 Kč | 8 770,65 Kč |
| 100 | 170,48700 Kč | 17 048,70 Kč |
| 250 | 164,04644 Kč | 41 011,61 Kč |
| 500 | 159,23246 Kč | 79 616,23 Kč |
| 1 000 | 158,49290 Kč | 158 492,90 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |



