
GPPK-01-01 | |
|---|---|
DigiKey Part Number | SAM9466-ND |
Manufacturer | |
Manufacturer Product Number | GPPK-01-01 |
Description | SEAM - GPK OPTION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For |
Datasheet | Datasheet |
EDA/CAD Models | GPPK-01-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 25 | 88,27560 Kč | 2 206,89 Kč |
| 50 | 82,01820 Kč | 4 100,91 Kč |
| 100 | 78,13360 Kč | 7 813,36 Kč |
| 500 | 59,97070 Kč | 29 985,35 Kč |
| 1 000 | 53,90229 Kč | 53 902,29 Kč |
| 2 500 | 44,49241 Kč | 111 231,02 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |











