
GPSK-01-01 | |
|---|---|
DigiKey Part Number | SAM9467-ND |
Manufacturer | |
Manufacturer Product Number | GPSK-01-01 |
Description | SEAF-RA GPK OPTION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For |
Datasheet | Datasheet |
EDA/CAD Models | GPSK-01-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 25 | 84,31120 Kč | 2 107,78 Kč |
| 50 | 78,34360 Kč | 3 917,18 Kč |
| 100 | 74,60590 Kč | 7 460,59 Kč |
| 500 | 61,25116 Kč | 30 625,58 Kč |
| 1 000 | 56,79980 Kč | 56 799,80 Kč |
| 2 500 | 53,85357 Kč | 134 633,92 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |








