FTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-128-01-L-D

DigiKey Part Number
SAM1156-28-ND
Manufacturer
Manufacturer Product Number
FTS-128-01-L-D
Description
CONN HEADER VERT 56POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-128-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,56000 Kč139,56 Kč
10118,59600 Kč1 185,96 Kč
100100,80630 Kč10 080,63 Kč
50098,97920 Kč49 489,60 Kč
Manufacturers Standard Package
Unit Price without VAT:139,56000 Kč
Unit Price with VAT:168,86760 Kč
Alternate Length
CONN HEADER VERT 100POS 1.27MM
In-Stock: 350
Unit Price: 166,93000 Kč
CONN HEADER VERT 98POS 1.27MM
In-Stock: 0
Unit Price: 230,08000 Kč
CONN HEADER VERT 96POS 1.27MM
In-Stock: 0
Unit Price: 225,87000 Kč
CONN HEADER VERT 94POS 1.27MM
In-Stock: 0
Unit Price: 221,66000 Kč
CONN HEADER VERT 92POS 1.27MM
In-Stock: 0
Unit Price: 217,45000 Kč