
FTS-149-01-L-D | |
|---|---|
DigiKey Part Number | SAM1156-49-ND |
Manufacturer | |
Manufacturer Product Number | FTS-149-01-L-D |
Description | CONN HEADER VERT 98POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 98 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-149-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Overall Contact Length 0.244" (6.20mm) |
Part Status Active | Insulation Height 0.034" (0.86mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 232,82600 Kč | 2 328,26 Kč |
| 100 | 197,91240 Kč | 19 791,24 Kč |
| 500 | 176,68222 Kč | 88 341,11 Kč |
| 1 000 | 168,26033 Kč | 168 260,33 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |









