
FTS-146-01-L-D | |
|---|---|
DigiKey Part Number | SAM1156-46-ND |
Manufacturer | |
Manufacturer Product Number | FTS-146-01-L-D |
Description | CONN HEADER VERT 92POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 92 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-146-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Overall Contact Length 0.244" (6.20mm) |
Part Status Active | Insulation Height 0.034" (0.86mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 219,97500 Kč | 2 199,75 Kč |
| 100 | 186,98510 Kč | 18 698,51 Kč |
| 500 | 166,92612 Kč | 83 463,06 Kč |
| 1 000 | 158,96893 Kč | 158 968,93 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |









