Connector Header Through Hole 24 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-112-01-L-D

DigiKey Part Number
SAM1156-12-ND
Manufacturer
Manufacturer Product Number
FTS-112-01-L-D
Description
CONN HEADER VERT 24POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-112-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,02300 Kč640,23 Kč
10054,40580 Kč5 440,58 Kč
50048,56502 Kč24 282,51 Kč
1 00046,24810 Kč46 248,10 Kč
5 00041,28854 Kč206 442,70 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč
Alternate Length
CONN HEADER VERT 100POS 1.27MM
In-Stock: 1094
Unit Price: 166,51000 Kč
CONN HEADER VERT 98POS 1.27MM
In-Stock: 0
Unit Price: 259,96000 Kč
CONN HEADER VERT 96POS 1.27MM
In-Stock: 0
Unit Price: 255,34000 Kč
CONN HEADER VERT 94POS 1.27MM
In-Stock: 0
Unit Price: 245,47000 Kč
CONN HEADER VERT 92POS 1.27MM
In-Stock: 0
Unit Price: 240,85000 Kč