40 Position Connector Stacking Compression Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-120-06-L-D-AD

DigiKey Part Number
SAM9415-ND
Manufacturer
Manufacturer Product Number
FSI-120-06-L-D-AD
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FSI-120-06-L-D-AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
40
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,87000 Kč173,87 Kč
10147,77100 Kč1 477,71 Kč
25138,51760 Kč3 462,94 Kč
50131,90780 Kč6 595,39 Kč
100125,60960 Kč12 560,96 Kč
250117,74948 Kč29 437,37 Kč
500114,87870 Kč57 439,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,87000 Kč
Unit Price with VAT:210,38270 Kč