
FMPT-08-01-L-S-V-LC | |
|---|---|
DigiKey Part Number | FMPT-08-01-L-S-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | FMPT-08-01-L-S-V-LC |
Description | CONN HDR 8POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FMPT-08-01-L-S-V-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 742 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 153,34800 Kč | 1 533,48 Kč |
| 25 | 144,95320 Kč | 3 623,83 Kč |
| 50 | 139,72060 Kč | 6 986,03 Kč |
| 100 | 116,95890 Kč | 11 695,89 Kč |
| 500 | 109,35758 Kč | 54 678,79 Kč |
| 1 000 | 105,25038 Kč | 105 250,38 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |











