



FLE-120-01-G-DV-A | |
|---|---|
DigiKey Part Number | SAM10492-ND |
Manufacturer | |
Manufacturer Product Number | FLE-120-01-G-DV-A |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-120-01-G-DV-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.172" (4.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 25 | 101,98320 Kč | 2 549,58 Kč |
| 50 | 92,38980 Kč | 4 619,49 Kč |
| 100 | 84,88190 Kč | 8 488,19 Kč |
| 500 | 84,38636 Kč | 42 193,18 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |














