
FTS-120-01-F-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTS-120-01-F-DV-P-TR-ND - Tape & Reel (TR) 612-FTS-120-01-F-DV-P-TRCT-ND - Cut Tape (CT) 612-FTS-120-01-F-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-120-01-F-DV-P-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-120-01-F-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.034" (0.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 10 | 99,21000 Kč | 992,10 Kč |
| 100 | 84,32500 Kč | 8 432,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 66,82134 Kč | 43 433,87 Kč |
| 1 300 | 63,45286 Kč | 82 488,72 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |










