
FTSH-120-01-F-D-K | |
|---|---|
DigiKey Part Number | SAM12608-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-120-01-F-D-K |
Description | CONN HEADER VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-120-01-F-D-K Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tube | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Shroud |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 25 | 94,14160 Kč | 2 353,54 Kč |
| 50 | 88,48980 Kč | 4 424,49 Kč |
| 100 | 81,37820 Kč | 8 137,82 Kč |
| 500 | 75,13194 Kč | 37 565,97 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |










