
FJH-40-D-02.00-4 | |
|---|---|
DigiKey Part Number | SAM9402-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-D-02.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
EDA/CAD Models | FJH-40-D-02.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 61,71900 Kč | 617,19 Kč |
| 25 | 57,84560 Kč | 1 446,14 Kč |
| 50 | 55,07940 Kč | 2 753,97 Kč |
| 100 | 52,44820 Kč | 5 244,82 Kč |
| 250 | 49,16352 Kč | 12 290,88 Kč |
| 500 | 46,81730 Kč | 23 408,65 Kč |
| 1 000 | 44,58432 Kč | 44 584,32 Kč |
| 2 500 | 44,19692 Kč | 110 492,30 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |





