Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-R-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-R-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-R-10.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-R-10.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200070 | Molex | 0 | 0150200070-ND | 50,73663 Kč | Parametric Equivalent |
| 0151200070 | Molex | 0 | 900-0151200070-ND | 50,77778 Kč | Parametric Equivalent |
| 0152660070 | Molex | 496 | WM25120-ND | 94,07000 Kč | Parametric Equivalent |
| 0153660070 | Molex | 0 | 900-0153660070-ND | 141,74700 Kč | Parametric Equivalent |
| 05-06-D-0254-A-4-06-4-G | GCT | 455 | 2073-05-06-D-0254-A-4-06-4-G-ND | 46,41000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









