Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200070 | Molex | 0 | 0150200070-ND | 50,73663 Kč | Parametric Equivalent |
| 0151200070 | Molex | 0 | 900-0151200070-ND | 50,77778 Kč | Parametric Equivalent |
| 0152660070 | Molex | 496 | WM25120-ND | 94,07000 Kč | Parametric Equivalent |
| 0982660070 | Molex | 0 | 0982660070-ND | 59,08396 Kč | Parametric Equivalent |
| 05-06-D-0254-A-4-06-4-G | GCT | 455 | 2073-05-06-D-0254-A-4-06-4-G-ND | 46,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 141,74700 Kč | 141 747,00 Kč |
| Unit Price without VAT: | 141,74700 Kč |
|---|---|
| Unit Price with VAT: | 171,51387 Kč |













